IC FPGA 372 I/O 680FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ORSO82G5-1F680C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 643000 |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.