Lattice Semiconductor ORSO82G5-1FN680C technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORSO82G5-1FN680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.