The ORSO82G5-2F680C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It is packaged in a 24-unit tray with a FBGA package, suitable for surface mount. The device operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.425V and 1.575V. This FPGA features 10368 logic blocks and logic elements, making it suitable for complex digital designs.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ORSO82G5-2F680C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.