Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, FPBGA-1156
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ORSPI4-2F1156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORSPI4-2F1156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.