Lattice Semiconductor ORT4622BC432-DB technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 120000 |
| Number of I/Os | 259 |
| Number of Logic Elements/Cells | 4032 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORT4622BC432-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.