The ORT82G5-2FN680C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 10368 Logic Blocks (LABs) and operates within a supply voltage range of 1.425V to 1.575V. The device is designed to function within a temperature range of -40°C to 125°C. It is available in a FBGA package, suitable for surface mount applications. The ORT82G5-2FN680C is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |