Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LATTICE SEMICONDUCTOR
ORT82G5-3F680C
Datasheet
Lattice Semiconductor
ORT82G5-3F680C
Obsolete
IC FPGA 372 I/O 680FBGA
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Field Programmable Gate Arrays (FPGA)
IC FPGA 372 I/O 680FBGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Operating Supply Voltage
1.5V
Package Quantity
24
Packaging
Tray
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account