The ORT82G5-3FN680C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 10368 logic elements/cells and operates within a temperature range of -40°C to 125°C. The device is supplied with a voltage between 1.425V and 1.575V and is mounted in a Surface Mount FBGA package. The ORT82G5-3FN680C is available in a tray packaging with 24 units per package and is compliant with RoHS regulations.
Lattice Semiconductor ORT82G5-3FN680C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORT82G5-3FN680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.