Field Programmable Gate Array, 201000 Gates, 106.25MHz, PBGA680, LEAD FREE, PLASTIC, FPBGA-680
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ORT8850L-2BMN680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4992 |
| Number of Logic Elements/Cells | 4992 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORT8850L-2BMN680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.