INTERFACE 48TQFP MACH 4032V/B/C
Lattice Semiconductor PA-T48/LC4032 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | ispMACH® 4000ZE |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PA-T48/LC4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.