Lattice Semiconductor PACPOWR607-P-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 10.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PACPOWR607-P-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.