The PALCE16V8H-10JC/4 is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 75°C and minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has a propagation delay of 10ns. This surface mount device is packaged in a PLCC-20 case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor PALCE16V8H-10JC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-10JC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.