The PALCE16V8H-10PC/4 is a 20-pin commercial extended temperature PAL-type IC from Lattice Semiconductor. It operates at a supply voltage of 4.75 to 5.25V and has a maximum operating temperature of 75 degrees Celsius. The device has 18 inputs, 8 outputs, and 8 I/O lines, with a maximum clock frequency of 66.7 MHz. It is packaged in a 20-pin plastic DIP package.
Sign in to ask questions about the Lattice Semiconductor PALCE16V8H-10PC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE16V8H-10PC/4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.1366 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 66.7 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-10PC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.