The PALCE16V8H-15PC is a commercial temperature PAL-type IC with 20 terminals, 18 inputs, and 8 outputs. It operates at a maximum clock frequency of 45.5 MHz and has a supply voltage of 5V. The device is packaged in a 20-pin dual-in-line package and has a maximum operating temperature of 70°C.
Lattice Semiconductor PALCE16V8H-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.