EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
Lattice Semiconductor PALCE16V8H-15PC/4 technical specifications.
| Package/Case | PDIP |
| Number of Gates | 200 |
| Number of Macrocells | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-15PC/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.