The PALCE16V8H-15SC/4 is a 20-pin commercial extended temperature PAL-type microcontroller from Lattice Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 18 inputs, 8 outputs, and 8 I/O lines, with a maximum clock frequency of 45.5 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microcontroller is packaged in a plastic SO-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor PALCE16V8H-15SC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5057 |
| Length | 12.827 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-15SC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.