EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
Sign in to ask questions about the Lattice Semiconductor PALCE16V8H-25PC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE16V8H-25PC/4 technical specifications.
| Height | 3.3mm |
| Length | 26.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of Macro Cells | 8 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Speed Grade | 25 |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-25PC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.