The PALCE16V8Q-20JI/4 is a 20-pin industrial temperature microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features 18 inputs, 8 outputs, and 8 I/O lines, with a maximum clock frequency of 41.6 MHz. It is packaged in a plastic LCC-20 package.
Lattice Semiconductor PALCE16V8Q-20JI/4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 41.6 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8Q-20JI/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.