Lattice Semiconductor PALCE16V8Q-25PC/4 technical specifications.
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE16V8Q-25PC/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.