The PALCE20RA10H-15PC is a 24-pin commercial extended temperature PAL-type microcontroller from Lattice Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 5V. The device features 20 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 52.6 MHz. It is packaged in a 0.300 inch, skinny, plastic DIP-24 package.
Sign in to ask questions about the Lattice Semiconductor PALCE20RA10H-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE20RA10H-15PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 52.6 |
| Number of Inputs | 20 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE20RA10H-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.