SPLD PAL Family 10 Macro Cells 41.6MHz 5V 24-Pin SPDIP
Sign in to ask questions about the Lattice Semiconductor PALCE20RA10H-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE20RA10H-20PC technical specifications.
| Package Family Name | DIP |
| Package/Case | SPDIP |
| Package Description | Skinny Plastic Dual In Line Package |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 66675 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor PALCE20RA10H-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.