The PALCE20V8H-10PC/4 is a commercial extended logic IC from Lattice Semiconductor with a maximum operating temperature of 75 degrees Celsius. It features 24 terminals and operates within a supply voltage range of 4.75 to 5.25 volts. The device is available in a 0.300 inch, skinny, plastic, DIP-24 package. It has 8 outputs and 20 inputs, with a maximum clock frequency of 66.7 MHz. The IC is suitable for use in a variety of applications, including those requiring a commercial extended temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor PALCE20V8H-10PC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE20V8H-10PC/4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 66.7 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE20V8H-10PC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.