The PALCE20V8H-25PC is a 24-pin DIP microcontroller from Lattice Semiconductor. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is powered by a nominal 5V supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It features 20 inputs, 8 outputs, and 8 I/O lines, with a maximum clock frequency of 37MHz. The PALCE20V8H-25PC is packaged in a 0.300-inch, skinny, plastic DIP-24 package.
Lattice Semiconductor PALCE20V8H-25PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.