The PALCE20V8H-7JC/5 is a commercial extended temperature grade PAL-type SPLD from Lattice Semiconductor. It features a 28-pin quad package and operates at a supply voltage between 4.75V and 5.25V. The device has 20 inputs, 8 outputs, and can operate at a maximum clock frequency of 100 MHz. It is suitable for use in a variety of applications, including those requiring a commercial extended temperature range from 0 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor PALCE20V8H-7JC/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE20V8H-7JC/5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE20V8H-7JC/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.