The PALCE22V10H-25JC is a 28-terminal quad PAL-type microcontroller from Lattice Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 33.3 MHz. The device has 22 inputs and 10 outputs, and is packaged in a QCCJ, LDCC28, or.5SQ package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |