The PALCE22V10H-25PC/4 is a microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates on a nominal supply voltage of 5V and has a maximum supply voltage of 5.25V. The device is mounted through a hole and has a nominal supply current of 90mA. The PALCE22V10H-25PC/4 has a propagation delay of 25ns and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor PALCE22V10H-25PC/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE22V10H-25PC/4 technical specifications.
| Frequency | 38.46MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE22V10H-25PC/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.