The PALCE22V10Q-25PC is a commercial-grade, 24-input, 10-output PAL-type IC from Lattice Semiconductor. It operates at a maximum clock frequency of 33.3 MHz and a nominal supply voltage of 5V. The device is packaged in a 24-pin PDIP package and has a temperature range of 0 to 70 degrees Celsius.
Lattice Semiconductor PALCE22V10Q-25PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.