The PALCE24V10H-15JC is a commercial extended quad PAL-type IC from Lattice Semiconductor. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 28 terminals and a temperature range of 0 to 75 degrees Celsius. It features 10 outputs and 26 inputs, with a clock frequency of up to 50MHz. The IC is packaged in a 28-pin LCC-28 plastic package.
Sign in to ask questions about the Lattice Semiconductor PALCE24V10H-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE24V10H-15JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 26 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE24V10H-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.