The PALCE610H-25PC is a commercial extended temperature grade microcontroller from Lattice Semiconductor. It features 24 inputs, 16 outputs, and a maximum clock frequency of 28.6 MHz. The device operates within a supply voltage range of 4.75 to 5.25V and has a nominal supply voltage of 5V. The microcontroller is packaged in a 0.300 inch, skinny, plastic DIP-24 package, measuring 7.62mm in width and 30.734mm in length.
Sign in to ask questions about the Lattice Semiconductor PALCE610H-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor PALCE610H-25PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 28.6 |
| Number of Inputs | 20 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE610H-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.