Lattice Semiconductor PDS4102-PM300N technical specifications.
| Package/Case | 300 |
| Interface | Parallel |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PDS4102-PM300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.