The PLSI2032-135LJ is a commercial temperature microcontroller with 44 terminals in a quad flat no-lead package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 100 MHz. The device requires a supply voltage between 4.75 and 5.25 volts and has 32 I/O lines. The PLSI2032-135LJ is manufactured by Lattice Semiconductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |