The PLSI2064-125LJ is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has 84 terminals and operates at a maximum clock frequency of 100 MHz. The device is packaged in a 84-pin LCC package and has 64 I/O lines. It can be used in a variety of applications, including those requiring a high level of integration and flexibility.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor PLSI2064-125LJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.