BOARD BREAKOUT POWR1014A
Sign in to ask questions about the Lattice Semiconductor POWR1014A-B-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor POWR1014A-B-EVN technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ispPAC® |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor POWR1014A-B-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.