The SII1162CS48 is a commercial temperature IC with 48 terminals and a TSSOP-48 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC has a single function and a terminal position of dual.
Lattice Semiconductor SII1162CS48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.