PanelLink Transmitter, a specialized IC for telecommunications, offers reliable data transmission over cables up to 10 meters. This 48-pin LQFP component features a low-profile quad flat package with gull-wing leads for surface mounting. Operating within a voltage range of 1.62V to 3.6V, it supports typical supply voltages of 1.8V or 3V, with current consumption varying between 50mA and 240mA. The plastic package measures 7mm x 7mm x 1.4mm, with a seated plane height of 1.6mm maximum and a 0.5mm pin pitch. This device is designed for operation between 0°C and 70°C.
Lattice Semiconductor SiI1362ACLU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Transmission Media Distance | 10m |
| Category | PanelLink Transmitter |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.98|3.6V |
| Min Operating Supply Voltage | 1.62|3|3.3V |
| Power Supply Type | Analog |
| Typical Supply Current | 50|80|240mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.8|3V |
| Cage Code | 66675 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lattice Semiconductor SiI1362ACLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.