
COMPUTER CABLE, SERIAL, 7FT, GRAY; Connector Type A:D Sub 9 Position Plug; Connector Type B:RJ11 Plug; Cable Length - Imperial:-; Cable Length - Metric:-; Jacket Color:Grey; Cable Length:7ft; Computer Connector B:RJ11 Plug ;RoHS Compliant: Yes
Laurel CBL01 technical specifications.
| Color | Grey |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Laurel CBL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.