Laurel L20100P technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Laurel L20100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
