
PANEL METER, 6, 85VAC TO 264VAC; No. of Digits / Alpha:6; Digit Height:14.2mm; Supply Voltage Min:85VAC; Supply Voltage Max:264VAC; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Operating Temperature Min:0 C; Product Range:- ;RoHS Compliant: Yes
Laurel L50000FR technical specifications.
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Laurel L50000FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
