
LAWTRONICS HSK160 Metallic Enclosure, Heat Sink Case, Heat Sink, 83 mm, 111 mm, 160 mm, Aluminium, Black
Sign in to ask questions about the Lawtronics HSK160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lawtronics HSK160 technical specifications.
| Material | Aluminium |
| Mount | External |
| Natural Thermal Resistance | 2.2°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics HSK160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
