
An external AC/DC power supply from L-com, rated at 5VDC and 2.5A. It features an IEC 320/C14 input connector and a 2.5mm center-positive power plug output, including an encapsulated ferrite bead. The IEC power cord is not included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the L-Com PSU-IEC-5VDC-2.5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 5VDC |
| Output Current | 2.5A |
| Input Connector Type | IEC 320/C14 |
| Output Connector Type | 2.5mm Power Plug (Center Positive) |
| Feature | Encapsulated Ferrite Bead |
| Power Supply Body Length | 5.2inch |
| Power Supply Body Length (metric) | 132.1mm |
| Input Connector Width | 1.2inch |
| Input Connector Width (metric) | 30.5mm |
| Input Connector Height | 2.3inch |
| Input Connector Height (metric) | 58.4mm |
| Internal Specification | L-COM SPECIFICATION PS-0031 |
Download the complete datasheet for L-Com PSU-IEC-5VDC-2.5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.