
LCR Capacitors CF2 technical specifications.
| Current Rating | 2A |
| Inductance | 7.5mH |
| Mount | External |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors CF2 to view detailed technical specifications.
No datasheet is available for this part.