
LCR COMPONENTS CF6 CHOKE, COMMON MODE, 2X0.9MH, 8A
Sign in to ask questions about the LCR Capacitors CF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LCR Capacitors CF6 technical specifications.
| Current Rating | 8A |
| Inductance | 900uH |
| Mount | External |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors CF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
