
LCR COMPONENTS FSC 160V 22PF+/-1PF Film Capacitor, 22 pF, 160 V, FSC Series, 1pF, Axial Leaded, PS (Polystyrene)
Sign in to ask questions about the LCR Capacitors FSC160V22PF+/-1PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LCR Capacitors FSC160V22PF+/-1PF technical specifications.
| Capacitance | 22pF |
| Package/Case | Axial |
| Dielectric Material | Polystyrene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSC160V22PF+/-1PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
