
LCR COMPONENTS PC/HV/S/WF 100NF 1KV Film Capacitor, 0.1 F, 1 kV, PC/HV/S/WF Series, 20%, Axial Leaded, PP (Polypropylene)
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 33mm |
| Lead Length | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
