Switch Limit N.O./N.C. SPDT Top Plunger Solder Lug 3A 115VAC 30VDC <15N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leach International 1910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Top Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Weight (g) | 10 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Device Type | Linear |
| Operating Force | <15N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | >4N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
Download the complete datasheet for Leach International 1910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.