This contactor relay features a single pole, single throw normally open, double make contact arrangement with a maximum current rating of 200mA. The relay has a screw terminal termination style and is designed for use with a 28VDC coil voltage. The maximum pick-up voltage is 18VDC, and the coil current is 373.33mA with a coil resistance of 75 ohms. The relay is suitable for operation over a temperature range of -55 to 71°C.
Leach International 7264-4654 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 200A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 373.33mA |
| Coil Resistance | 75Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Stud Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International 7264-4654 to view detailed technical specifications.
No datasheet is available for this part.