Electromechanical Relay 115VAC 25A 3PST-NO-DM(94.7x85.33x61.93)mm Stud Contactor Relay
Leach International 9123-8070 technical specifications.
| Coil Current | 200mA |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International 9123-8070 to view detailed technical specifications.
No datasheet is available for this part.