This 3PST flange mount relay has a maximum current rating of 25A and a maximum voltage rating of 28V DC. It can handle a coil current of 200mA and operates within a temperature range of -70°C to 125°C. The relay is packaged in bulk and has a flange mount configuration.
Leach International 9124-8076 technical specifications.
| Coil Current | 200mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.