Electromechanical Relay 28VDC 44.5Ohm 100A 3PST-NO-DM/SPDT(107x107x115)mm Stud Contactor Relay
Leach International 9213-3966 technical specifications.
| Coil Current | 629.21mA |
| Coil Resistance | 44.5R |
| Max Current Rating | 100A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Throw Configuration | SPDT, 3PST |
| RoHS | Not Compliant |
No datasheet is available for this part.