Leach International 9330-10374 technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 175mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Bracket Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International 9330-10374 to view detailed technical specifications.
No datasheet is available for this part.